Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH6156-4T

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 160 %
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6156-4T.

IHS

Datasheet9 pages3 years ago
Datasheet23 pages20 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-40.03%

CAD Models

Download Vishay SFH6156-4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
Optocoupler with transistor output; VISHAY; SFH615A-4X017T; 1; 70 V; 4; SMD/SMT
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
onsemiHMA2701V
4-SMD Gull Wing 1 DC Obsolete Optoisolator Transistor Output 300% @ 5mA 3750Vrms 50mA -40C~100C

Descriptions

Descriptions of Vishay SFH6156-4T provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 60 mA, 5.3 kV, 160 %
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
SFH6156 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4
Optocoupler with transistor output; VISHAY; SFH6156-4T; 1; 4
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:60mA; Voltage, Output Max:70V; Case Style:SMD-4; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6156-4 T
  • SFH6156-4T.