Vishay SFH1690ABT

Transistor Output Optocoupler, 1-Element, 3750V Isolation
$ 0.309
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH1690ABT.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages14 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-10-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

VishaySFH1690BT
1-Ch Transistor Optocoupler, 3.75kV Isolation, 70V VCEO, 50mA IF, SOP
VishaySFH691AT
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay SFH1690ABT provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R
Optocoupler Phototransistor Output, SOP-4, Mini-Flat Package, 110 C Rated
OPTOCOUPLER, PHOTOTRANSISTOR, 3750VRMS; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; CTR Max:300%; CTR Min:50% ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric