Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SB130

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SB130.

Farnell

Datasheet4 pages20 years ago
Datasheet4 pages18 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-07-15
LTD Date2009-10-15

Descriptions

Descriptions of Vishay SB130 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
Diode Schottky 30V 1A 2-Pin DO-204AL
DIODE, SCHOTTKY, 1A, 30V; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:1A; Current, Ifsm:50A; Voltage, Vf Max:0.48V; Temperature, Tj Max:150°C; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +125°C; Case Style:DO-41; No. of Pins:2; Current, Ifs Max:40A; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Current:1A; Forward Voltage:0.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB 130