Vishay RT055AS68R0KB

Potentiometer, Wire Wound, 55W, 68ohm, 61.2V, 10% +/-Tol
$ 943.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RT055AS68R0KB.

IHS

Datasheet4 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay RT055AS68R0KB provided by its distributors.

Potentiometer, Wire Wound, 55W, 68ohm, 61.2V, 10% +/-Tol
Res Wirewound POT 68 Ohm 10% 55W 1(Elec)/1(Mech)Turn 6mm (64 X 60 X 68mm) Solder Lug Panel Mount Bulk
RT 55 L AS 68U 10% BO1 e
SFERNICE FIXED RESISTORS
68 OHM 10% 55W VITREOUS
Resistance Ohm = 68 / Tolerance = ±10 % / Power Rating W = 55 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 320 / Shaft Type = Knurled / Shaft Diameter mm = 6 / Shaft Length mm = 15 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = RT55 / Diameter mm = 60 / Height mm = 36

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric