Vishay RT025AS15R0KB

Potentiometer, Wire Wound, 25W, 15ohm, 19.4V, 10% +/-Tol, 1 Turn(s)
$ 301.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RT025AS15R0KB.

IHS

Datasheet4 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

OhmiteRHS15RE
RHEOSTAT, WW, REST 15 OHMS, PWR-RTG 25 W, CUR-RTG 1.29 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS15R
Res Wirewound Rheostat 15 Ohm 10% 25W 6.35mm Solder Lug Panel Mount
OhmiteRES15RE
RHEOSTAT, WW, REST 15 OHMS, PWR-RTG 12.5 W, CUR-RTG 0.91 A, LUG, SHAFT 0.125 IN, OPEN

Descriptions

Descriptions of Vishay RT025AS15R0KB provided by its distributors.

Potentiometer, Wire Wound, 25W, 15ohm, 19.4V, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 15 Ohm 10% 25W 1(Elec)/1(Mech)Turns 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk
15Ω ±10% 25W linear 300V welding mounting 50mm*50mm*42mm
RHEOSTAT, 25W 15R; Track Resistance:15ohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:19.4V; Power Rating:25W; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC (15-Dec-2010); Body Diameter:38mm; External Length / Height:28mm; Full Power Rating Temperature:25°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Max:320°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +320°C; Proof Voltage:1000V; Resistance:15ohm; Resistor Element Material:Variable Rotary Wirewound; Rotation Mechanical Angle:300°; Series:RT; Shaft Diameter:6mm; Shaft Length - Metric:22mm; Termination Type:Radial Lugs; Tolerance +:10%; Tolerance -:10%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric