What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RS3KHE3_A/H

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS3KHE3_A/H.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-1.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.265
$ 0.079
$ 0.079
Stock
125,134
126,198
126,198
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
100
-
-
Forward Voltage
1.3 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Vishay RS3KHE3_A/H provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB
RS3K Series 800 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB
Diode Switching 800V 3A Automotive 2-Pin SMC T/R
DIODE GEN PURP 800V 3A DO214AB
DIODE STANDARD 800V 3A DO214AB
3A, 800V, 500NS, GPP, SM FS. RECT
800V 100A 500ns 10¦ÌA 3A SMC(DO-214AB)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS3KHE3-A/H
  • RS3KHE3A/H
  • RS3KHE3AH
  • RS3KHE3_AH
  • RS3KHE3_A\H