What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RS010R1000FE73

Axial Fixed Resistor Rs 0.375DIAX1.780L 9.53MMX45.21MM 10W 100MOHM 90PPM/C
$ 2.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS010R1000FE73.

IHS

Datasheet4 pages4 years ago

Newark

New Yorker Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
-5.20%

CAD Models

Download Vishay RS010R1000FE73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico, Usa
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Wire Wound, 7W, 0.1ohm, 0.8367V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 0.11ohm, 0.469V, 1% +/-Tol, 650ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS010R1000FE73 provided by its distributors.

Axial FIXED RESISTOR RS 0.375Diax1.780L 9.53mmx45.21mm 10W 100mOhm 90ppm/C
Fixed Resistor, Wire Wound, 10W, 0.1ohm, 1V, 1% +/-Tol, Through Hole Mount
Res Wirewound 0.1 Ohm 1% 10W ±90ppm/C Silicone AXL T/R
RESISTOR, WIREWOUND, 0.1 OHM, 10W, 1%, FULL REEL; Resistance:100mohm; Product Range:RS Series; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS010R1000FE73.