What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RS01056K00FE12

Fixed Resistor, Wire Wound, 10W, 56000ohm, 748.3315V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 7.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS01056K00FE12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico, Usa
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ceramic through hole resistor 1% 20ppm/C 60kOhm 5W
Fixed Resistor, Wire Wound, 5W, 60000ohm, 547.7226V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 55000ohm, 524.4044V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F56K
RES, 56K, 1%, 250MW, AXIAL, METAL FILM
TE Connectivity / AMP1622764-1
Fixed Resistor, Thin Film, 0.75W, 56000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F56K
56 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film

Descriptions

Descriptions of Vishay RS01056K00FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 56000ohm, 748.3315V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ceramic through hole resistor 1% 20ppm/C 56kOhm 10W
Res Wirewound 56K Ohm 1% 10W ±20ppm/C Silicone AXL Bulk
56K¦¸ ¡À1% 10W ¡À20ppm/¡æ 45.21mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric