Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RLR07C2001GSB14

Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 2.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C2001GSB14.

IHS

Datasheet4 pages3 years ago

Newark

New Yorker Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.43%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 2000ohm, 200V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR07C2001GSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM,2.0 KILOOHMS,0.25 W,+/-2%,250 V, AXIAL,100 PPM/C,500 VAC
Military Metal Film Resistor 2 kO ±2% 0.25 W ±100 ppm/°C Epoxy Coated Axial
Military MIL-PRF-39017/01RLR07 Axial Axial Through Hole Resistor ±2% ±100ppm/C 2kOhms 0.25W 1/4W
RESISTOR, METAL FILM, 2KOHM, 250mW, 2%;; RESISTOR, METAL FILM, 2KOHM, 250mW, 2%; Resistance:2kohm; Resistance Tolerance:± 2%; Power Rating:250mW; Voltage Rating:250V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLR07C2001GSB14.