What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RL07S102JB14

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RL07S102JB14.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY AC03000001001JAC00 Through Hole Resistor, 1 kohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 4W, 1000ohm, 63.2456V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1000ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JB1K00
Fixed Resistor, Metal Oxide Film, 1W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB1K00
Fixed Resistor, Metal Oxide Film, 2W, 1000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay RL07S102JB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
CMF-07 1K 5% T-00 RL07S102J B14
1K¦¸ ¡À5% 250mW ¡À200ppm/¡æ 6.1mm
Resistance:1kohm; Product Range:RL Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film; Temperature Coefficient:-; Resistor Type:Precision RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL07S102JB14.