What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RH050R1000FE02

Res Wirewound 0.1 Ohm 1% 50W ±100ppm/C Aluminum Housed AXL Chassis Mount Card

$ 22.201
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH050R1000FE02.

Farnell

Datasheet5 pages8 years ago
Datasheet3 pages18 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-28.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1991-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RH050R1000FE02 provided by its distributors.

Res Wirewound 0.1 Ohm 1% 50W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
RESISTOR, WIREWOUND, RES 0.1 OHMS, PWR-RTG 50 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Fixed Resistor, Wire Wound, 50W, 0.1ohm, 2.2361V, 1% +/-Tol, Chassis Mount
±1% ±100ppm/℃ 100mΩ 50W Plugins Flange mounting 49.99mm*28.96mm*15.87mm
RES WW 100M OHM 1% 50W 100PPM/ C AXL FLANGE MNT
Aluminum Power Resistors 50watts .1ohm 1%
RESISTOR WIREWOUND, 0.1 OHM, 50W, 1%
DALE WW HOUSED RES 50W R1 1% BULK
Vishay RH050R1000FE02 パネル取り付け固定抵抗器
RS APAC
RESISTOR, 50W, 0R1; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:50W; Series:RH; Temperature Coefficient:± 100ppm/°C; Resistor Element Type:Ceramic; Operating Temperature Range:-55°C to +250°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH050R1000FE02.