Vishay RH050500R0FE02

Res Wirewound 500 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
$ 12.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH050500R0FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+2.84%

CAD Models

Download Vishay RH050500R0FE02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850F500
Fixed Resistor, Wire Wound, 50W, 500ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F500E
Res Wirewound 500 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F500E
Fixed Resistor, Wire Wound, 10W, 500ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
RESISTOR;WIREWOUND;RES 500 OHMS;PWR-RTG 5 W;TOL 1%;LUG;ALUM HOUSED;MILITARY
Res Wirewound 470 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 550 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Vishay RH050500R0FE02 provided by its distributors.

Res Wirewound 500 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
RH Series 49.99 x 21.44 mm 50 W 500 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 50W, 500ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 500 OHMS, 50 W, TOL 1%, LUG, ALUM HOUSED, MILITARY
±1% ±20ppm/℃ 500Ω 50W Plugins Flange mounting 49.99mm*28.96mm*15.87mm
RESISTOR WIREWOUND, 500 OHM, 50W, 1%
Vishay RH050500R0FE02 面板安装固定电阻
WIREWOUND RESISTOR, 500 OHM, 50W, 1%; Resistance:500ohm; Product Range:RH Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient: 65K1892

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH050500R0FE02.