Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RH025250R0FE02

RH Series 26.77 x 19.84 mm 25 W 250 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH025250R0FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

Farnell

New Yorker Electronics

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-43.64%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ohmite850F250E
Res Wirewound 250 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F250E
Res Wirewound 250 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F250
Res Wirewound 250 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 250ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 270Ω 5W Flange mounting 28.58mm*16.41mm*8.13mm
Res Wirewound 250 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Flange Mount Card

Descriptions

Descriptions of Vishay RH025250R0FE02 provided by its distributors.

RH Series 26.77 x 19.84 mm 25 W 250 Ohm ±1 % ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 25W, 250ohm, 79.0569V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 250 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Flange Mount Card Pack
Avnet Japan
RESISTOR, WIREWOUND, RES 250 OHMS, PWR-RTG 25 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
±1% ±20ppm/℃ 250Ω 25W Plugins base mount 49.23mm*27.43mm*13.87mm
RESISTOR WIREWOUND, 250 OHM, 25W, 1%
RESISTOR WIREWOUND, 250 OHM, 25W, 1%; Re; RESISTOR WIREWOUND, 250 OHM, 25W, 1%; Resistance:250ohm; Power Rating:25W; Resistance Tolerance:± 1%; Resistor Element Type:Wirewound; Temperature Coefficient:± 20ppm/°C; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Lugs; Series:RH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH025250R0FE02.