Vishay RH02520R00FC02

RH Series 26.97 x 13.97 mm 20 Ohm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
$ 9.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH02520R00FC02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

New Yorker Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-70.69%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite810F20R
Res Wirewound 20 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 20ohm, 12.2474V, 1% +/-Tol, Chassis Mount
Ohmite805F20R
Fixed Resistor, Wire Wound, 5W, 20ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Fixed Resistor, Wire Wound, 7.5W, 20ohm, 12.2474V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 22ohm, 23.4521V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F20RE
Res Wirewound 20 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Vishay RH02520R00FC02 provided by its distributors.

RH Series 26.97 x 13.97 mm 20 Ohm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
Chip Resistor, 20Ω ±1% 25W ±20ppm/°C, Flange Mount, TH, 26.97mm × 27.43mm × 14.25mm
Res Wirewound 20 Ohm 1% 25W ±20ppm/°C AXL Flange Mount Card Pack
Fixed Resistor, Wire Wound, 25W, 20ohm, 22.3607V, 1% +/-Tol, Chassis Mount
RESISTOR, WIREWOUND, 20 OHM, 25W, 1%
RESISTOR, WIREWOUND, 20OHM, 25W, 1%; Resistance:20ohm; Resistance Tolerance:± 1%; Power Rating:25W; Series:RH; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Lugs; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric