Vishay RH005330R0FE02

Fixed Resistor, Wire Wound, 7.5W, 330ohm, 49.7494V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RH005330R0FE02.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
Datasheet5 pages20 years ago

New Yorker Electronics

Arrow Electronics

Inventory History

3 month trend:
+76.34%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 330 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Resistor Wirewound 330 Ohm 1% 50W 20ppm/C Aluminum Housed AXL Flange Mount Card Pack
Ohmite805F300
Res Wirewound 300 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Vishay RH005330R0FE02 provided by its distributors.

Fixed Resistor, Wire Wound, 7.5W, 330ohm, 49.7494V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Resistor ±1% ±20ppm/°C 330Ω 7.5W Bracket Mount 28.58mm(L) × 8.13mm(H)
RH-5 330 1% E02 e4
330 OHM 1% 5W
RESISTOR, WIREWOUND, 330OHM, 5W, 1%; Res; RESISTOR, WIREWOUND, 330OHM, 5W, 1%; Resistance:330ohm; Resistance Tolerance:± 1%; Power Rating:7.5W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Wirewound; Body Material:Ceramic; Filter Terminals:Axial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH005330R0FE02.