What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCWE2010R820FKEA

Res Thick Film 2010 0.82 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.203
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE2010R820FKEA.

Newark

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-17.87%

CAD Models

Download Vishay RCWE2010R820FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJB1BFR82U
Res Thick Film 1020 0.82 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Res Thick Film 2010 0.75 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1BFR75U
Res Thick Film 1020 0.75 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Yageo GroupRL2010FK-070R82L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.82ohm, 0.7842V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZQJR82U
Res Thick Film 2010 0.82 Ohm 5% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2010JK-070R82L
Res Thick Film 2010 0.82 Ohm 5% 0.75W(3/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCWE2010R820FKEA provided by its distributors.

Res Thick Film 2010 0.82 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2010 820mOhm 1% 1W ±100ppm/°C Molded SMD Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.82ohm, 0.9055V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES 0.82 OHM 1% 1W 2010 / 820 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
RESISTOR, 2010, 0R82, 1%; Resistance:0.82ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010 [5025 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric