What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCWE0805R620FKEA

SMD Current Sense Resistors, AEC-Q200 RCWE Series, 0.62 ohm, 250 mW, - 1%
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE0805R620FKEA.

IHS

Datasheet5 pages4 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-10.92%

CAD Models

Download Vishay RCWE0805R620FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Thick Film Resistors ±100ppm/℃ ±1% 620mΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 0.604 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6BQFR62V
Res Thick Film 0805 0.62 Ohm 1% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJS6QFR62V
SMD Chip Resistor, 0.62 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
TE Connectivity / AMP2-2176053-7
Res Thick Film 0805 0.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCWE0805R620FKEA provided by its distributors.

SMD Current Sense Resistors, AEC-Q200 RCWE Series, 0.62 ohm, 250 mW, - 1%
Res Thick Film 0805 0.62 Ohm 1% 0.25W(1/4W) 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.62ohm, 0.3937V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RCWE 0.079Lx0.051W 2.00mmx1.30mm 0.25W 1/4W 620mOhm ±100ppm/C
RCWE Series 0805 620 mOhm ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, 0805, 0R62, 1%; Resistance:0.62ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD; No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE0805R620FKEA.