Vishay RCL0612470RFKEA

Chip Resistor 470Ω ±1% 750mW ±100ppm/°C 0612, SMD, 1.6mm × 3.2mm × 650μm
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL0612470RFKEA.

IHS

Datasheet9 pages3 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RCL0612470RFKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0612 510 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Res Thick Film 0612 470 Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD Automotive T/R
Chip Resistor 470Ω ±5% 750mW ±100ppm/°C 0612 SMD 1.6mm × 3.2mm × 700μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612

Descriptions

Descriptions of Vishay RCL0612470RFKEA provided by its distributors.

Chip Resistor 470Ω ±1% 750mW ±100ppm/°C 0612, SMD, 1.6mm × 3.2mm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 470 Ohm, 500 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay RCL0612470RFKEA
RES, 470R, 1%, 0.5W, 0612, THICK FILM; Resistor Case Style: 0612 [1632 Metric]; Resistance: 470ohm; Product Range: RCL Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric