Vishay PTCLL05P211TTE

Thermistor PTC 300Ohm 2-Pin Radial T/R
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCLL05P211TTE.

IHS

Datasheet3 pages10 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

THERMISTOR NTC 220 5% RADIAL | Vishay Dale NTCLE100E3221JB0
VishaySL1522102
NTC Thermistor, Through Hole Mount
Thermistor NTC 220Ohm 5% 2-Pin Radial Bulk
Thermistor PTC 220 Ohm 1% 2-Pin Radial Bulk
Thermistor PTC 250Ohm 2-Pin Bulk (Alt: B59008C0100A040)
THERMISTOR PTC 100 OHM RADIAL / PTC Thermistor 100 Ohms Radial

Descriptions

Descriptions of Vishay PTCLL05P211TTE provided by its distributors.

Thermistor PTC 300Ohm 2-Pin Radial T/R
PTC LG LDD 5D40 A210 700 120 T e3
300Ω Plugins Through hole mounting 10mm(height)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric