Vishay PTCEL13R501RBE

PTC Thermistor Inrush Current Limiter and Energy Load-Dump 500Ohm ±30% 560VRms Through Hole
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCEL13R501RBE.

IHS

Datasheet7 pages3 years ago

HQonline

JRH Electronics

Inventory History

3 month trend:
-13.90%

CAD Models

Download Vishay PTCEL13R501RBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Vishay PTCEL13R501RBE provided by its distributors.

PTC Thermistor Inrush Current Limiter and Energy Load-Dump 500Ohm ±30% 560VRms Through Hole
Avnet Japan
PTC Thermistor, 800V, 150J, 500ohm, Through Hole Mount, RADIAL LEADED
Thermistor PTC 500 Ohm 30% 2-Pin Radial Bulk Automotive AEC-Q200
Thermistor Type = PTC / Voltage Rating Max. V = 1000 / Resistance @ 25 °C Ohm = 500 / Voltage Rating Min. V = 500 / Width mm = 7 / Height mm = 17 / Storage Temperature Max. °C = 165 / Storage Temperature Min. °C = -40 / Disk Diameter mm = 13.5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric