Vishay PR03000208201JAC00

Fixed Resistor, Metal Film, 3W, 8200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000208201JAC00.

IHS

Datasheet19 pages3 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-5.56%

CAD Models

Download Vishay PR03000208201JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 8200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 8200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 8200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ8K2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 8.2kOhm 3W
TE ConnectivityROX3SJ8K2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 8.2kOhm 3W
TE ConnectivityROX2SJ8K2
Fixed Resistor, Metal Oxide Film, 2W, 8200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000208201JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 8200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 Series Ø5.2x16.7mm 3 W 8.2 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Resistor;Metal Film;Res 8.2 Kilohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000208201JAC00
Resistor: power metal; THT; 5.2x19.5mm; 8.2kOhm; +-5%; 3W; 250ppm/ deg.C
Resistor Dimensions body ø x L: 5.2 x 19.5 mm Resistance technical notation: 8K2 Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 3 W Rated voltage: 750 V Resistance: 8.2 kOhm
RESISTOR, METAL FILM, 8.2 KOHM, 3 W, ± 5; RESISTOR, METAL FILM, 8.2 KOHM, 3 W, ± 5%; Resistance:8.2kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric