What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR03000203301JAC00

Fixed Resistor, Metal Film, 3W, 3300ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000203301JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+4.01%

CAD Models

Download Vishay PR03000203301JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 3300ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ3K3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 3W
TE ConnectivityROX3SJ3K3
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 3.3kOhm 3W
Stackpole ElectronicsRSMF2JT3K00
Fixed Resistor, Metal Oxide Film, 2W, 3000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000203301JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 3300ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 3.3K Ohm 5% 3W ±250ppm/C Conformal Coated AXL Ammo
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 3.3kOhm ±250ppm/C
Resistor;Metal Film;Res 3.3 Kilohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000203301JAC00
PR03 Series 3.3 kOhm 3 W ±5 % ±250 ppm/K Power Metal Film Leaded Resistor
Resistor Dimensions body ø x L: 5.2 x 19.5 mm Resistance technical notation: 3K3 Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 3 W Rated voltage: 750 V Resistance: 3.3 kOhm
RESISTOR, METAL FILM, 3.3 KOHM, 3 W, ± 5; RESISTOR, METAL FILM, 3.3 KOHM, 3 W, ± 5%; Resistance:3.3kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric