What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay NTCALUG91A103G301A

hermistor, Aec-Q200, 10K, Wire Lead Zero Power Resistance At 25C10Kohm.
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG91A103G301A.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
+2.49%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay NTCALUG91A103G301A provided by its distributors.

hermistor, Aec-Q200, 10K, Wire Lead Zero Power Resistance At 25C10Kohm.
Thermistors, Standard Lug Sensors Automotive AEC-Q200
NTC Thermistor, 10000ohm, Chassis Mount
10K¦¸ ¡À2% ¡À0.5% 3984K 1.12mm*1.12mm
Thermistor NTC Lug 10k Ohm ±2% Box
Avnet Japan
Diameter mm = 5.6 / Beta Value Tolerance (±) % = 0.5 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / B25/85 K = 3984 / Length mm = 300 / Height mm = 15.7 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -40 / Disk Diameter mm = 7.2
Ntc Thermistor, Aec-Q200, 10K, Wire Lead; Resistance (25°C):10Kohm; Product Range:Ntcalug91A M4 Series; B-Constant:3984K; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Vishay NTCALUG91A103G301A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric