Vishay NTCALUG02A103FL

Thermistor NTC 10K Ohm 1% 2-Pin Wire 3435K Automotive AEC-Q200
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG02A103FL.

Inventory History

3 month trend:
+26.90%

CAD Models

Download Vishay NTCALUG02A103FL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Vishay NTCALUG02A103FL provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin Wire 3435K Automotive AEC-Q200
THERM NTC 10KOHM 3435K RING LUG / NTC Thermistor 10k Ring Lug
NTC THERMISTOR, AEC-Q200, 10K, WIRE LEAD; Thermistor Type: Ring Lug; Resistance (25°C): 10kohm; Product Range: NTCALUG02A Series; B-Constant: 3435K; B-Constant Tolerance: ± 1%; Probe Material: -; Lead Length:
Diameter mm = 4.1 / Beta Value Tolerance (±) % = 1 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / B25/85 K = 3435 / Length mm = 45 / Height mm = 16.8 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -40 / Disk Diameter mm = 8.5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCALUG02A103FL.