Vishay NTCALUG02A103FA

Thermistor NTC 10K Ohm 1% 2-Pin Wire 3984K Bulk Automotive AEC-Q200
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG02A103FA.

IHS

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+21.49%

CAD Models

Download Vishay NTCALUG02A103FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2021-08-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Vishay NTCALUG02A103FA provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin Wire 3984K Bulk Automotive AEC-Q200
Thermistor NTC 10k Ohm ±1% Screw Mount Lug
Avnet Japan
NTC Thermistor, 10000ohm, Chassis Mount
NTC THERMISTOR, AEC-Q200, 10K, FREE HANG;
NTC Thermistors, Low Thermal Gradient Lug Sensors
NTC LUG02 10K 1% E4 PEEK AWG#30
NTC THERMISTOR, AEC-Q200, 10K, WIRE LEAD; Thermistor Type: Ring Lug; Resistance (25°C): 10kohm; Product Range: NTCALUG02A Series; B-Constant: 3984K; B-Constant Tolerance: ± 0.5%; Probe Material: -; Lead Len 51AH6011

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCALUG02A103FA.