Vishay NTCALUG02A103F161L

NTC Thermistor, 10000ohm, Chassis Mount
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCALUG02A103F161L.

IHS

Datasheet3 pages4 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+27.69%

CAD Models

Download Vishay NTCALUG02A103F161L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Vishay NTCALUG02A103F161L provided by its distributors.

NTC Thermistor, 10000ohm, Chassis Mount
THERMISTOR NTC 10KOHM RING LUG
NTC THERMISTORS, NTC LUG02 10K 1% 3435K E4 PEEK AWG#30 16
NTC Lug02A 10k 1% 3435K G30 160mm
热敏电阻, NTC 热敏电阻, AEC-Q200, 10K, 引线式;
±1% Free Hanging 8.5mm L × 55.8mm H
Ntc Thermistor, Aec-Q200, 10K, Wire Lead; Zero Power Resistance At 25°C:10Kohm; Product Range:Ntcalug02A Series; Thermistor Mounting:-; Beta Value (K):3435K; Thermistor Case Style:-; Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Vishay NTCALUG02A103F161L.
Diameter mm = 4.1 / Beta Value Tolerance (±) % = 1 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / B25/85 K = 3435 / Length mm = 160 / Height mm = 16.8 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -40 / Disk Diameter mm = 8.5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCALUG02A103F161L.