What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MS75084-4BH

Ind Molded 2.2uH 10% 7.9MHz 30Q-Factor Iron 395mA AXL Bulk
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS75084-4BH.

IHS

Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ind RF Choke Molded Wirewound 2.2uH 10% 7.9MHz 30Q-Factor Ferrite 550mA AXL Bag
RF Choke Wirewound 2.2uH 10% 7.9MHz 30Q-Factor Ferrite 0.55A 0.4Ohm DCR AXL Bag
API Delevan1025R-28K
INDUCTOR, RF, IND 2.2UH, TOL +/-10%, CUR 415MA, AXIAL, DCR 0.4 OHMS, SRF 115MHZ
API Delevan1025-28K
General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core
TAIYO YUDENLK21252R2K-T
Inductor RF Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.5Ohm DCR 0805 T/R
Ind Shielded Multi-Layer 2.2uH 10% 10MHz 45Q-Factor Ferrite 50mA 0805

Descriptions

Descriptions of Vishay MS75084-4BH provided by its distributors.

Ind Molded 2.2uH 10% 7.9MHz 30Q-Factor Iron 395mA AXL Bulk
General Purpose Inductor, 2.2uH, 10%, 1 Element, Iron-Core
Inductor 2.2Uh 10% Th
Molded Inductors 2.2 UH 10% IM2
IM-2 2.2 10% MS75084-4 B08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric