Vishay MMA02040C2002FB300

Resistor, Thin Film, 0.25 W, 1 %, 50 Ppm, 20000 Ohm, Surface Mount, 1406, Melf, Rohs Compliant
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2002FB300.

IHS

Datasheet14 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-46.99%

CAD Models

Download Vishay MMA02040C2002FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

250mW Thin Film Resistor ±50ppm/℃ ±1% 20kΩ MELF-0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.25W, 22000ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMA02040C2002FB300 provided by its distributors.

RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 20000 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT
Resistor, thin film, SMD 0204, mini MELF, 20 kΩ, 0.25 W, ±1 %, MMA02040C2002FB300
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res Thin Film 0204 20K Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Resistor; thin film; SMD; Minimelf; 0204; 20kOhm; 1%; 0.4W; -55+155 deg.C
MMA Series 20 kOhm 1 % 50 ppm/K 200 V 250 mW SMT Thick Film Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 20KOHMS +/-1%.25W +/-50PPM/C
Resistor Type = Thin Film / Resistance kOhm = 20 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA02040C2002-FB300