What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMA02040C2000FB300

400mW Thin Film Resistor ±50ppm/℃ ±1% 200Ω 0204 Chip Resistor - Surface Mount ROHS
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2000FB300.

IHS

Datasheet14 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-74.37%

CAD Models

Download Vishay MMA02040C2000FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 220ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Fixed Resistor, Thin Film, 0.4W, 182ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMA02040C2000FB300 provided by its distributors.

400mW Thin Film Resistor ±50ppm/℃ ±1% 200Ω 0204 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.4W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor, thin film, SMD 0204, mini MELF, 200 Ω, 0.25 W, ±1 %, MMA02040C2000FB300
Res Thin Film 0204 200 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
MMA0204 Series Ø1.4 x 3.6 mm 200 Ohm 0.4 W ±1% ±50 ppm/K SMT Thin Film Resistor
Resistor; thin film; SMD; Minimelf; 0204; 200Ohm; 1%; 0.4W; -55+155 deg.C
MMA - Professional FIXED RESISTOR MELF 0204 Chip Resistor 卤1% 卤50ppm/C 200Ohm 0.4W 2/5W
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 200OHMS +/-1%.25W +/-50PPM/C
Res, Aec-Q200, Thin Film, 200R, 1%, 0204; Resistance:200Ohm; Voltage Rating:200V; Power Rating:400Mw; Resistance Tolerance: 1%; Product Range:Mma0204 Series; Resistor Element Material:Thin Film; Packaging:Cut Tape; Temperature Rohs Compliant: Yes |Vishay MMA02040C2000FB300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric