What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKT1820615065

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1820615065.

IHS

Datasheet18 pages2 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR60DN51505030K
Cap Film 15uF 63V PET 10%( 26.5 X 11 X 20mm) Radial Wound 22.5mm 105C Automotive Bag
Cap Film 15uF 100V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
Cap Film 15uF 100V PET 10% (31.5 X 11.5 X 20.5mm) Radial 27.5mm Bulk
Yageo GroupR60ER5150AA40K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1820615065 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
CAPACITOR, FILM, MKT 15F10% 63VDC PITCH 22,5MM
CAP FILM 15UF 10% 63VDC RADIAL
CAPACITOR, MKT, 15UF, 63V, 10%; Capacitor Dielectric Type:Polyester (PET); Capacitance:15µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:8.5mm; External Length / Height:16.5mm; External Width:26.5mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKT 1820; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1820-615/065