What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKP1847625254P2

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
$ 11.64
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1847625254P2.

IHS

Datasheet17 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-12-26
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cap Film 25uF 500V PP 5% (43 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.006 Ohm 105C
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Cornell DubilierBLC250J112B4F
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
FILM CAP MKP X2 25µF 10% 305V LS 37.5 , BULK
KYOCERA AVXFFV36J0256K--
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
Cap Film 25uF 630V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.0029 Ohm 105°C Bulk

Descriptions

Descriptions of Vishay MKP1847625254P2 provided by its distributors.

Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Cap Film 25uF 500V PP 5% (42 X 30 X 45mm) Radial 37.5mm 85C T/R
Radial FILM CAPACITOR MKP1847 250V 25muF ±5%
CAP FILM 25UF 5% 250VAC RADIAL
Film Capacitors 25uF 250volt 5% 2pin 37.5mm LS
25¦ÌF ¡À5% 37.5mm 250V 42mm*45mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric