Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MKP1839447404

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1839447404.

IHS

Datasheet12 pages4 years ago
Datasheet12 pages12 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-2.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Mkp1839 Hq Series, 0.47 F, 5%, Pp (Polypropylene), 850 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupA70PT3470AA00J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier930C4P47K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cornell Dubilier940C6P47K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1839447404 provided by its distributors.

Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
470nF -55℃~+100℃ ±5% Plugin,D13.5xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
470nF ±5% polypropylene 400V 220V Plugins,D13.5xL26.5mm Through hole mounting 26.5mm(Length)
Cap Film 0.47uF 400V PP 5% (13.5 X 26.5mm) Axial 100C Bulk
CAP FILM 0.47UF 5% 400VDC AXIAL / 0.47 ¦ÌF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial
CAPACITOR AXIAL, MKP, 470NF, 400V; Capacitance:470nF; Capacitance Tolerance:± 5%; Series:MKP 1839; Voltage, Rating:400V; Capacitor Dielectric Type:Polypropylene; Case Style:Axial; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Body Diameter:9mm; External Length / Height:26.5mm; Lead Length:40mm; Terminal Type:Axial Leaded; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, AC:220V; Voltage Rating, DC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1839-447-404