What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030C1622FP500

125mW Thin Film Resistor 75V ±1% ±50ppm/℃ 16.2kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C1622FP500.

IHS

Datasheet12 pages3 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-4.63%

CAD Models

Download Vishay MCT06030C1622FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE0716K2L
Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0715KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 15kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0717K8L
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 17.8kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3EKF1622V
Res Thick Film 0603 16.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 16.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 16.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay MCT06030C1622FP500 provided by its distributors.

125mW Thin Film Resistor 75V ±1% ±50ppm/℃ 16.2kΩ 0603 Chip Resistor - Surface Mount ROHS
MCT Series 0603 0.1 W 16.2 kOhm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
MCT - Professional FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 16.2kOhm 0.125W 1/8W
RES SMD 16.2K OHM 1% 1/8W 0603
RES, 16K2, 1%, 0.1W, 0603, THIN FILM
RES, 16K2, 1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 16.2kohm; Product Range: MCT Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleran

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 06030C1622FP500