Vishay MBRB2035CTPBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MBRB2035CTPBF. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB2035CTPBF.

IHS

Datasheet6 pages17 years ago

Arrow Electronics

Newark

CAD Models

Download Vishay MBRB2035CTPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
Stock
0
8,262
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
-
TO-263-3
Forward Voltage
570 mV
840 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay MBRB2035CTPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon
DIODE, SCHOTTKY, RoHS
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:35V; Package/Case:D2-PAK; Current Rating:10A; Forward Current:20A; Forward Voltage:0.84V; Leaded Process Compatible:Yes; Leakage Current:0.1mA; Operating Temp. Max:150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric