Vishay MBR760

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MBR760. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR760.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages25 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Vishay MBR760 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.706
$ 0.706
Stock
0
235,111
235,111
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
650 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
7.5 A
7.5 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-06-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-10-15
LTD Date2011-04-15

Descriptions

Descriptions of Vishay MBR760 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-220AC
Rectifier, Schottky; TO-220AC; 7.5A IF; 0.75V; 60V; 150A IFRM; 10000V/us
DIODE SCHOTTKY 60V 7.5A TO220AC
DIODE, SCHOTTKY, 7.5A, 60V; Diode Type:Small Signal; Voltage, Vrrm:60V; Current, If AV:7.5A; Current, Ifsm:150A; Temperature, Tj Max:150°C; Termination Type:Through Hole; Operating Temperature Range:-65°C to +150°C; Case Style:TO-220AC; No. of Pins:2; Current, Ifs Max:150A; Forward Current:10A; Forward Voltage:0.75V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric