Vishay MB2S

Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MB2S.

Mouser

Datasheet4 pages19 years ago

IHS

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.171
$ 0.171
Stock
101,157
978,383
978,383
Authorized Distributors
1
6
6
Average Rectified Current
800 mA
500 mA
500 mA
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
-
-
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOIC
SOIC
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-06-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-08-31
LTD Date2007-11-30

Descriptions

Descriptions of Vishay MB2S provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM)
.5A,200V,MINI,SM,BRIDGE RECT
BRIDGE RECTIFIER, 0.5A, 200V, SMD; No. of Phases:1; Voltage, Vrrm:200V; Current, If AV:500mA; Voltage, Vf Max:1V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:TO-269AA; No. of Pins:4; Approval Bodies:UL; Current, Ifs Max:30A; Diode Type:Bridge rectifier, single phase; External Depth:3.94mm; External Length / Height:2.7mm; Flammability Rating:UL94V-0; Max Body Height:2.7mm; Max Output Current:0.5A; Voltage, Input RMS:140V; Width, External:4.83mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2S.