What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MAL216099001E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 160CLA 35V 220muF ±20% 0.492Dia 12.50mm
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL216099001E3.

IHS

Datasheet10 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay MAL216099001E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEMHJ350ADA221MJA0G
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125C Automotive T/R
United Chemi-ConEMHJ250ADA221MJA0G
Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 550mA 2000h 125C Automotive T/R
PanasonicEEEFK1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK227M35F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Vishay MAL216099001E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 160CLA 35V 220muF ±20% 0.492Dia 12.50mm
Cap Aluminum 220uF 35V 20% (12.5 X 13mm) SMD 550mA 2000h 150C Blister T/R
Aluminum Electrolytic Capacitors - SMD 220uF 35Volts 150c 20% AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4949
CAPACITOR, ALU ELEC, 220UF, 35V, CAN; Product Range:VISHAY - 160 CLA Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Capacitor Case Style:Radial Can - SMD; Diameter:12.5mm; Height:13mm; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 150°C; Operating Temperature Min:-50°C; Operating Temperature Max:150°C

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL216099001E3.