What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MAL214699109E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 146CTI 50V 680muF 卤20% 0.630Dia 16.00mm
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214699109E3.

Upverter

Datasheet11 pages9 years ago

IHS

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.91%

CAD Models

Download Vishay MAL214699109E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEVFK1J681M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 680muF ±20% 0.709Dia 18.00mm
PanasonicEEEFK1J681AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 680muF 卤20% 0.709Dia 18.00mm
Cornell DubilierAFK687M63R44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 680muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCD1J681MNQ1MS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 18(DIA)X16.5, 680UF 63 VDC, CD SERIES
PanasonicEEV-FK1V681Q
Cap Aluminum 680uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
KYOCERA AVXUCD1V681MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 680muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Vishay MAL214699109E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 146CTI 50V 680muF 卤20% 0.630Dia 16.00mm
680uF 50V 780mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
680UF 50V ALUM ELECTROLYTIC CAP 1616,146 CTI SERIES 4000 H,5000 H,350000 H
Cap Aluminum Lytic 680uF 50V 20% (16 X 16mm) SMD 1.3A 5000h 125C T/R Automotive AEC-Q200
Cap Aluminum 680uF 50V 20% (16 X 16mm) SMD 1300mA 5000 hr 125°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 6363
Capacitor Case/Package:Radial Can - Smd; Capacitance:680Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Product Range:146 Cti Series; Capacitance Tolerance:± 20%; Product Diameter:16Mm; Msl:- Rohs Compliant: Yes |Vishay MAL214699109E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL214699109E3.