What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay M43P204KB40

Trimmer, Cermet, 0.75W, 200000ohm, 387V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M43P204KB40.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TT Electronics67WR200KLF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 67WR200KLF
TT Electronics68WR200KLF
Potentiometer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
TT Electronics67XR200K
Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V

Descriptions

Descriptions of Vishay M43P204KB40 provided by its distributors.

Trimmer, Cermet, 0.75W, 200000ohm, 387V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Cermet Potentiometer 200kOhm linear 750mW ±10%
TRIMMER, CERMET, REST 200 KILOHMS, PCB, 15 TURNS, PWR-RTG 0.5 W, LINEAR
M43 Series 200 kO ±10% 0.75 W ±100 ppm/°C Rectangular Multi-Turn Cermet Trimmer
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X 6.4mm) Pin Thru-Hole Box
TRIMMER, 20 TURN 200K; Track Resistance:200kohm; No. of Turns:18; Resistance Tolerance:± 10%; Series:43P; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element ;RoHS Compliant: Yes
TRIMMER, 20 TURN 200K; Track Resistance:200kohm; No. of Turns:18; Resistance Tolerance:± 10%; Series:43P; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Horizontal; Approval Category:MIL-R-22097; Contact Resistance Variation +:2%; End Resistance:1ohm; External Depth:4.8mm; External Length / Height:6.35mm; Full Power Rating Temperature:25°C; Lead Diameter:0.5mm; Lead Length:5.3mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:PCB Mount; Proof Voltage:1000V; Resistance:200kohm; Resistor Element Material:Variable Rotary Cermet; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:400V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric