Vishay LVR05R2000FE73

Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR05R2000FE73.

IHS

Datasheet4 pages5 years ago

element14 APAC

Farnell

X-ON

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.22ohm, 1.0488V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR05R2000FE73 provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Strip 0.2 Ohm 1% 5W Molded AXL Thru-Hole T/R
RESISTOR, WIRE WOUND, 0.2 OHM, 5W, 1%
Power Wirewound Resistors .2 Ohm 1% 5W
RESISTOR, PRECISION, 0.2 OHM 1%; Resistance:0.2ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:1V; Temperature Coefficient:± 1000ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; SVHC:No SVHC (15-Dec-2010); Body Diameter:8.38mm; Body Length:23.5mm; Dielectric Strength VAC:1000V; Insulation Resistance:10000Mohm; Lead Diameter:1.02mm; No. of Pins:2; Operating Temperature Max:275°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +275°C; Package / Case:Axial; Series:LVR05; Temperature Coeff. +:1000ppm/°C; Temperature Coeff. -:1000ppm/°C; Tolerance +:1%; Tolerance -:1%; Weight:5g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric