What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay LTO030F20001FTE3

VISHAY LTO030F20001FTE3 Through Hole Resistor, 20 kohm, 250 V, TO-220, 30 W, 1%, LTO 30 Series
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO030F20001FTE3.

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Vishay LTO030F20001FTE3 provided by its distributors.

VISHAY LTO030F20001FTE3 Through Hole Resistor, 20 kohm, 250 V, TO-220, 30 W,1%, LTO 30 Series
Res Thick Film 20K Ohm 1% 30W ±150ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
LTO30 SERIES TO-220 RADIAL THICK FILM RESISTOR 20KOHMS +/-1% 30W +/-150PPM/DEGC
LTO30 Series AEC-Q200 Thick Film Power Resistor, TO-220, 30W, 20 KOhm ±1%
Fixed Resistor, Metal Glaze/thick Film, 30W, 20000ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 20 K, THICK FILM, 30W; Product Range:VISHAY - LTO 30 Series Power Resistors; Resistance:20kohm; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case Style:TO-220; Resistor Element Material:Thick Film; Temperature Coefficient:± 150ppm/°C; Voltage Rating:250V; Resistor Mounting:Through Hole; Resistor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric