Vishay LL4150GS08

Diode, Rectifier, Standard, Vr 50V, If 600MA, Pkg Mini-melf (SOD-80), Vf 1000MV, Cs 4A
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL4150GS08.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.58%

CAD Models

Download Vishay LL4150GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DIODE GEN PURP 35V 300MA SOD80 / Diode Standard 35 V 300mA Surface Mount SOD-80 MiniMELF
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Vishay LL4150GS08 provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 50V, IF 600MA, PKG MINI-MELF (SOD-80),VF 1000MV, CS 4A
LL4150 Series 50 V 300 mA Small Signal Fast Switching Diode - MiniMELF SOD-80
SMALL SIGNAL FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-213AA
Diode Small Signal Switching 50V 0.6A 2-Pin Mini-MELF SOD-80 T/R
DIODE, SMALL SIGNAL, 0.3A; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Peak Average Forward Current (If(AV)) mA = 300 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 2.5 / Thermal Resistance K/W = 300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL 4150GS08
  • LL4150-GS08
  • LL4150-GS08.
  • LL4150GS08.