Vishay LH1500AT

LH Series 350 V 0.15 A 25 Ohm 1 Channel Through Hole Solid State Relay - DIP-6
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1500AT.

IHS

Datasheet9 pages2 years ago

Future Electronics

Upverter

element14 APAC

element14

Inventory History

3 month trend:
-6.84%

CAD Models

Download Vishay LH1500AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin 11-7A8
PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY210EHA
Solid State Relay 50mA 1.5V DC-In 0.13A 350V AC/DC-Out 4-Pin DIP SMD
PanasonicAQY210EHAX
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Vishay LH1500AT provided by its distributors.

LH Series 350 V 0.15 A 25 Ohm 1 Channel Through Hole Solid State Relay - DIP-6
Relay SSR 50mA 1.45V DC-IN 0.25A 350V AC/DC-OUT 6-Pin PDIP Tube
Avnet Japan
VISHAY SEMICONDUCTOR LH1500AT MOSFET Relay, 350 V, 150 mA, 25 ohm, SPST-NO
SSR, SPST-NO, 0.15A; Load Voltage Max:350V; Load Current:150mA; Contact Configuration:SPST; Isolation Voltage:5.3kV; Forward Current If:900µA; Relay Terminals:Through Hole; Approval Bodies:CSA, BSI / BABT, FIMKO; Approval Category:UL Recognised; Contact Configuration:SPST; Contact Type:NO; Control Current Max:2.0mA; Control Current Min:0.2mA; Control Current Typ:0.8mA; Control Current Voltage:1.25V; Control Voltage DC Max:1.45V; Control Voltage DC Min:1.15V; Control Voltage Type:DC; External Depth:6.4mm; External Length / Height:3.55mm; External Width:8.6mm; Lead Spacing:2.54mm; Load Current Max:250mA; Load Current RMS Max:150mA; Load Voltage DC Max:350V; Load Voltage Range:350V; No. of Pins:6; On State Resistance Max:25ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:MOSFET; RMS Load Voltage Max:350V; Row Pitch:7.62mm; Series:LH1500; Terminal Type:Through Hole; Termination Type:DIP; Turn Off Time:2ms; Turn On Time:2ms

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1500AT.
  • LH1500AT..