Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay KBPC104

KBPC1 Series 3 A 400 V Single Phase Bridge Rectifier - D-72
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KBPC104.

Farnell

Datasheet5 pages11 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.77%

CAD Models

Download Vishay KBPC104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-01-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay KBPC104 provided by its distributors.

KBPC1 Series 3 A 400 V Single Phase Bridge Rectifier - D-72
Diode Rectifier Bridge Single 400V 3A 4-Pin D-46
Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon
Vishay KBPC104 Bridge Rectifier Diode 3A 400V D46
BRIDGE RECTIFIER, SINGLE PHASE, 3A, 400V THOUGH HOLE; No. of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:3A; Bridge Rectifier Case Style:Through Hole; No. of Pins:4Pins; Forward Vol
BRIDGE RECTIFIER, 1PH, 3A, 400V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):3A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:KBPC; No. of Pins:4; MSL:-; Current Rating:3A ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBPC104.