Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ISC1812ES821K

Ind Chip Shielded/Molded 820uH 10% 796KHz 40Q-Factor Ferrite 72mA 1812 T/R

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ISC1812ES821K.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RF Choke Shielded/Molded Wirewound 820uH 10% 790KHz 60Q-Factor Ferrite 0.08A 13Ohm DCR AXL Bag
API Delevan1641R-824K
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core
API DelevanS1812-824K
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1913
Ind Power Wirewound 820uH 10% 100KHz 32Q-Factor Ferrite 90mA T/R
TAIYO YUDENLHL10TB821K
Ind Power 820uH 10% 796KHz 30Q-Factor Ferrite 420mA RDL Ammo Pack
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1211

Descriptions

Descriptions of Vishay ISC1812ES821K provided by its distributors.

Ind Chip Shielded/Molded 820uH 10% 796KHz 40Q-Factor Ferrite 72mA 1812 T/R
General Purpose Inductor, 820uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
ISC-1812 Series 1812 820 uH ±10 % 72 mA 13.5 Ohm SMT Shielded Wirewound Inductor
Inductor; Inductor Type:Power; Series:ISC; Inductance:820µH; Inductance Tolerance:± 10%; DC Resistance Max:13.5ohm; DC Current Rating:72mA; Self Resonant Frequency:2.2MHz; Package/Case:1812; Q Factor:40; Core Material:Iron ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric