Vishay ISC1812ES1R0K

ISC-1812 Series 1 uH ±10% 447mA 0.35 Ohm SMT Molded Shielded Wirewound Inductor
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ISC1812ES1R0K.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay ISC1812ES1R0K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.676
Stock
6,104
28,632
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
10 %
10 %
Current Rating
447 mA
447 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Chip Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
7.96MHz 100MHz 450mA 50@7.96MHz 1μH 500mΩ ±10% 1812 SMD mount 4.5mm*3.2mm*2.8mm
Inductor RF Chip Shielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.4A 0.7Ohm DCR 1210 T/R
Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R
API Delevan1210-102K
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD
API Delevan2510-24K
General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 2510

Descriptions

Descriptions of Vishay ISC1812ES1R0K provided by its distributors.

ISC-1812 Series 1 uH ±10% 447mA 0.35 Ohm SMT Molded Shielded Wirewound Inductor
General Purpose Inductor, 1uH, 10%, 1 Element, Iron-Core, SMD, 1812
7.96MHz 140MHz 447mA 30@7.96MHz 1μH 350mΩ ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
Inductor; Inductor Type:Power; Series:ISC-1812; Inductance:1µH; Inductance Tolerance:± 10%; DC Resistance Max:0.35ohm; DC Current Rating:447mA; Self Resonant Frequency:140MHz; Package/Case:1812; Q Factor:30; Core Material:Iron ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric