Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFU430APBF

IRFU430A Series N-Channel 500 V 2 Ohm 110 W Power Mosfet - IPAK (TO-251)
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFU430APBF.

IHS

Datasheet13 pages4 years ago

Newark

DigiKey

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-11
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

STMicroelectronicsSTU6N65K3
N-channel 650 V, 1.1 Ohm typ., 5.4 A SuperMESH3(TM) Power MOSFET in IPAK package
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) IPAK
onsemiFDU6N50TU
N-Channel Power MOSFET, UniFETTM, 500 V, 6 A, 900 mΩ, IPAK
N-Channel Power MOSFET, UniFETTM II, 600 V, 5.5 A, 1.25 Ω, IPAK
STMicroelectronicsSTU5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in IPAK package
STMicroelectronicsSTU5N62K3
N-channel 620 V, 1.28 Ohm typ., 4.2 A SuperMESH3(TM) Power MOSFET in IPAK package

Descriptions

Descriptions of Vishay IRFU430APBF provided by its distributors.

IRFU430A Series N-Channel 500 V 2 Ohm 110 W Power Mosfet - IPAK (TO-251)
MOSFET, POWER, N-CH, VDSS 500V, RDS(ON) 1.7 OHMS, ID 5A, I-PAK, PD 110W, VGS+/-30V,-55C
Power Field-Effect Transistor, 5A I(D), 500V, 1.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
110W(Tc) 30V 4.5V@ 250µA 24nC@ 10 V 1individualNChannel 500V 1.7Ω@ 3A,10V 5A 490pF@25V TO-251AA Through hole mounting 6.73mm*2.39mm*6.22mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:5A; On Resistance, Rds(on):1.7ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:IPAK ;RoHS Compliant: Yes
MOSFET, N, 500V, 5A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4.5V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:5A; Junction to Case Thermal Resistance A:1.1°C/W; On State resistance @ Vgs = 10V:1.7kohm; Package / Case:IPAK; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Pulse Current Idm:20A; Termination Type:Through Hole; Turn Off Time:16ns; Turn On Time:27ns; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric