Vishay IRFP340PBF

Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-247AC
$ 3.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP340PBF.

JRH Electronics

Datasheet11 pages4 years ago

IHS

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
InfineonIRFP4868PBF
Trans MOSFET N-CH 300V 70A 3-Pin(3+Tab) TO-247AC Tube / MOSFET N-CH 300V 70A TO-247AC
InfineonIRFP4137PBF
Power Field-Effect Transistor, 38A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
International RectifierAUIRFP4409
Power Field-Effect Transistor, 38A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Vishay IRFP340PBF provided by its distributors.

Single N-Channel 400 V 0.55 Ohms Flange Mount Power Mosfet - TO-247AC
MOSFET, POWER, N-CH, VDSS 400V, RDS(ON) 0.55OHM, ID 11A, TO-247AC, PD 150W, VGS +/-20V
Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 400V, 11A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:400V; On Resistance Rds(on):550mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.83°C/W; Lead Spacing:5.45mm; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:44A; Termination Type:Through Hole; Voltage Vds Typ:400V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric