Vishay IRFP064

Power MOSFET(Vdss=60V, Rds(on)=0.009ohm, Id=70*A) | MOSFET N-CH 60V 70A TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP064.

IHS

Datasheet11 pages6 years ago
Datasheet9 pages14 years ago

Jameco (USA)

_legacy Avnet

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Vishay IRFP064 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.47
Stock
85,873
198,579
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
70 A
70 A
Threshold Voltage
-
4 V
Rds On Max
9 mΩ
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
7.4 nF
7.4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-11-20
LTD Date2016-05-20

Descriptions

Descriptions of Vishay IRFP064 provided by its distributors.

Power MOSFET(Vdss=60V, Rds(on)=0.009ohm, Id=70*A) | MOSFET N-CH 60V 70A TO-247AC
Power Field-Effect Transistor, 70A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Single N-Channel HEXFET Power MOSFET, Dr; Case style: TO-247; Current, Id cont: 70A @ 25°C; Current, Idm pulse: 520A; Power, Pd: 300W @ 25°C; Resistance, Rds on: 0.009R; Transistor polarity: N Channel; Voltage, Vds max: 60V; Manufacturer, abbreviated: IR; Pitch, lead: 5.45mm; Power dissipation: 300W @ 25°C; Temperature, current: 25°C; Temperature, power rating: 25°C; Transistors, number of: 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric