Vishay IRFI9530GPBF

Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220FP
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFI9530GPBF.

Newark

Datasheet10 pages5 years ago
Datasheet8 pages14 years ago
Datasheet8 pages17 years ago
Datasheet8 pages10 years ago
Datasheet6 pages29 years ago
Datasheet8 pages11 years ago

element14 APAC

Future Electronics

LCSC

TME

Inventory History

3 month trend:
-48.08%

CAD Models

Download Vishay IRFI9530GPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Trans MOSFET N-CH 100V 9.7A 3-Pin(3+Tab) TO-220 Full-Pak
Single N-Channel 100 V 0.27 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
onsemiFQPF12P10
Trans MOSFET P-CH 100V 8.2A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 100V 9.7A 3-Pin(3+Tab) TO-220 Full-Pak
InfineonIRLI520NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 8.1A;TO-220 Full-Pak;PD 30W
onsemiFQPF13N10
Trans MOSFET N-CH 100V 8.7A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of Vishay IRFI9530GPBF provided by its distributors.

Single P-Channel 100 V 0.3 Ohms Flange Mount Power Mosfet - TO-220FP
MOSFET, POWER, P-CH, VDSS -100V, RDS(ON) 0.3OHM, ID -7.7A, TO-220 FULL-PAK, PD 42W
Trans MOSFET P-CH 100V 7.7A 3-Pin (3+Tab) TO-220 Full-Pak
Power MOSFET Power Field-Effect Transistor, 7.7A I(D), 100V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
P Channel Mosfet, -100V, 7.7A, To-220Fp; Transistor Polarity:p Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:7.7A; On Resistance Rds(On):0.3Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: No
MOSFET, P, -100V, -7.7A, TO-220FP; Transistor Polarity:P Channel; Continuous Drain Current Id:7.7A; Drain Source Voltage Vds:100V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-7.7A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2.5kV; Junction to Case Thermal Resistance A:3.6°C/W; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:38W; Power Dissipation Pd:38W; Pulse Current Idm:31A; Termination Type:Through Hole; Voltage Vds Typ:-100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI9530GPBF.